The K7Q163652A-FC13 is a commercial-grade QDR SRAM IC with a supply voltage range of 2.4 to 2.6V and a maximum supply current of 0.5A. It features a 165-pin R-PBGA-B165 package with a width of 13mm and a length of 15mm. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a parallel interface memory IC with a maximum access time of 3ns and a maximum clock frequency of 133.33MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 165 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B165 |
| Width | 13 |
| Length | 15 |
| Pin Count | 165 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Supply Current-Max | 0.5 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | QDR SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.2 |
| Access Time-Max | 3 |
| Clock Frequency-Max (fCLK) | 133.33 |
| I/O Type | SEPARATE |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |