Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SAMSUNG
K8D6316UBM-DI07000
Datasheet
Samsung
K8D6316UBM-DI07000
Volume Production
Semi-memory-nor Flash
Semiconductors
Integrated Circuits (ICs)
Semiconductors
Integrated Circuits (ICs)
Memory
Flash
Semi-memory-nor Flash
Package
FBGA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
FBGA
Density
64Mb
Interface
Parallel
Max Operating Temperature
85°C
Memory Type
NOR,
Min Operating Temperature
-40°C
Packaging
Tray
Radiation Hardening
No
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account