64MX8 FLASH 1.8V PROM, 40ns, PBGA63, 13 X 8.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-63
Samsung K9F1208R0CJIB00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 8.5 |
| Length | 13 |
| Pin Count | 63 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 64094208 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K9F1208R0CJIB00 to view detailed technical specifications.
No datasheet is available for this part.