The K9F1208U0A-FCB0 is a commercial temperature flash memory IC with 67108864 words of storage. It features a parallel interface and a maximum access time of 30 nanoseconds. The device operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 20 microamps. It is packaged in a 48-pin TSSOP package with a footprint of 0.71 inches square and a height of 0.20 inches.
Samsung K9F1208U0A-FCB0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.