This is an industrial-grade 64Mbit FLASH memory IC from Samsung, featuring a 3.3V to 3.6V supply voltage range and a minimum supply voltage of 2.7V. It has a maximum supply current of 0.02A and an access time of 30ns. The IC is packaged in a VFBGA, BGA63,10X12,32 package type and is designed for parallel access. It operates within a temperature range of -40°C to 85°C.
Samsung K9F1208U0C-JIB0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B63 |
| Width | 8.5 |
| Length | 13 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung K9F1208U0C-JIB0 to view detailed technical specifications.
No datasheet is available for this part.