Samsung K9F1G08U0B-PIB0000 technical specifications.
| Access Time-Max | 25us |
| Address Bus Width | 28b |
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | SLC NAND, , NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9F1G08U0B-PIB0000 to view detailed technical specifications.
No datasheet is available for this part.