Samsung K9F1G08U0D-SCB0000 technical specifications.
| Address Bus Width | 27b |
| Package/Case | FBGA |
| Density | 1073741824b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Samsung K9F1G08U0D-SCB0000 to view detailed technical specifications.
No datasheet is available for this part.