The Samsung K9F1G08U0M-PCB0 is a commercial temperature flash memory IC with 48 terminals. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has a maximum supply current of 0.02 mA and a maximum standby current of 0.00005 mA. It offers an access time of up to 30ns and stores 134,217,728 words of data. The memory IC is available in a TSSOP48 package with a height of 0.8mm and a width of 20mm.
Samsung K9F1G08U0M-PCB0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.