The K9F2808U0C-PCB0T00 is a 128Mb SLC NAND flash memory device with a 24-bit parallel interface and an operating supply voltage of 3.3V. It is packaged in a TSOP package and is available on tape and reel. The memory operates within a temperature range of 0°C to 70°C. It does not have radiation hardening capabilities.
Checking distributor stock and pricing after the page loads.
Samsung K9F2808U0C-PCB0T00 technical specifications.
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.