The K9F2808U0C-PIB0 is a 48-terminal industrial-grade flash memory IC from Samsung. It operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 3.3V. The device features a maximum supply current of 0.02A and a maximum standby current of 0.00005A. It also has a maximum access time of 30ns and supports up to 16777216 words of memory.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Current-Max | 0.02 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |