This industrial-grade flash memory IC from Samsung features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 52 terminals positioned on the bottom and a supply current of up to 0.03mA. The memory IC is of the FLASH type and has a maximum access time of 30ns. It is designed for parallel operation and has a standby current of up to 0.00005mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |