The K9F2G08U0M-PIB0 is a 48-terminal industrial-grade flash memory IC from Samsung. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 0.03A. This device features a parallel interface and a maximum access time of 30ns. The memory IC is packaged in a 48-pin TSSOP package, measuring 0.8mm x 20mm in size.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 30 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |