The K9F2G08U0M-YCB0 is a 48-pin commercial temperature flash memory IC from Samsung. It features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has a maximum supply current of 0.03 mA and a maximum standby current of 0.00005 mA. It offers a maximum access time of 30 ns and a memory capacity of 268,435,456 words. The K9F2G08U0M-YCB0 is packaged in a TSSOP48 package with a 0.8 mm pitch and a 20 mm length.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 30 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |