This 48-terminal flash memory IC from Samsung operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a nominal supply voltage of 1.8V and a maximum supply current of 0.015A. The device has a maximum access time of 45ns and a standby current of 0.00005A. It is available in a TSSOP48 package with a thickness of 0.8mm and a width of 20mm.
Samsung K9F2G16Q0M-PCB0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.015 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 45 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.