The K9F4G08U0A-P is a 48-terminal serial FLASH memory IC from Samsung, featuring a JEDEC package code of R-PDSO-G48. It operates within a supply voltage range of 2.7V to 3.6V and has a maximum supply voltage of 3.6V. The device has a memory capacity of 536870912 words and is available in a 48-pin TSSOP package with dimensions of 12mm in width and 18.4mm in length. It is designed for serial operation and is suitable for use in a variety of applications requiring high-density memory storage.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 48 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |