SLC NAND Flash Parallel 1.8V 256M-bit 32M x 8 15us 63-Pin FBGA Tray
Samsung K9F5608R0D-JIB0000 technical specifications.
| Access Time-Max | 15us |
| Address Bus Width | 8b |
| Package/Case | FBGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Type | SLC NAND, , NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 512B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.