The 256Mb NAND Flash Memory is a 25-bit parallel interface memory device with an operating supply voltage of 3.3V and a supply current of 20mA. It is packaged in a TSOP package and is suitable for surface mount applications. The memory operates within a temperature range of 0°C to 70°C. It is designed to be used with asynchronous interfaces and has an access time of 15us. The device is available in a tray packaging format.
Samsung K9F5608U0D-PCB0000 technical specifications.
| Access Time-Max | 15us |
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.