This Samsung memory IC is a 48-pin TSSOP device with industrial-grade temperature operation from -40 to 85 degrees Celsius. It features a maximum supply current of 30uA and a maximum standby current of 0.1uA. The device has a maximum access time of 30ns and supports parallel access. It is a flash memory IC with a capacity of 268M words and a JEDEC package code of R-PDSO-G48.
Samsung K9K2G08U0M-FIB0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.03 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.