This 48-pin commercial temperature flash memory IC from Samsung features a 3.3V supply voltage with a maximum of 3.6V and minimum of 2.7V. It has a maximum supply current of 30uA and a maximum standby current of 0.1uA. The memory IC type is flash and it operates in parallel mode. It has a maximum access time of 30ns and a maximum number of words of 268435456. The package is a 12 x 17mm plastic WSOP1-48 with a height of 0.7mm.
Samsung K9K2G08U0M-VCB0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 15.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 30 |
| RoHS | No |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung K9K2G08U0M-VCB0 to view detailed technical specifications.
No datasheet is available for this part.