SLC NAND Flash Serial 3.3V 8Gbit 1G x 8bit 25ns 48-Pin TSOP-I
Checking distributor stock and pricing after the page loads.
Samsung K9K8G08U0D-SCB0000 technical specifications.
| Access Time-Max | 25ns |
| Package/Case | TSOP |
| Density | 8Gb |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.6V |
| Memory Type | SLC NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Page Size | 2KB |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.