
The KA2107 is a commercial temperature single-function integrated circuit with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 12 terminals and is packaged in a 12-pin SIP package. The device operates on a supply voltage between 12V and 12V and has a maximum supply current of 50mA. The KA2107 is designed for use in audio applications.
Checking distributor stock and pricing after the page loads.
Samsung KA2107 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T12 |
| Width | 3.85 |
| Length | 29.4 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 12 |
| Supply Current-Max | 50 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |