The KA2220 is a commercial-grade audio amplifier IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a single terminal position and a JEDEC package code of R-PSIP-T9. The device has a width of 3mm and a length of 21.84mm, with 9 pins and 1 function. It operates within a supply voltage range of 1.4V to 3.5V.
Checking distributor stock and pricing after the page loads.
Samsung KA2220 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Width | 3 |
| Length | 21.84 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 1.4 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.