This commercial-grade RF transceiver IC from Samsung features a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device has 28 terminals and is available in a 28-pin SOP package. It operates within a supply voltage range of 2 to 8.5 volts and is suitable for commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.7 |
| Length | 17.62 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 8.5 |
| Supply Voltage-Min (Vsup) | 2 |
| REACH | unknown |
| Military Spec | False |