Audio Single Chip Receiver, AM/FM, PDIP16, DIP-16
Checking distributor stock and pricing after the page loads.
Samsung KA22427 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |