Audio Single Chip Receiver, AM/FM, PDSO16, 0.225 INCH, SOP-16
Checking distributor stock and pricing after the page loads.
Samsung KA22427B technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.95 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 3 |
| REACH | unknown |
| Military Spec | False |