Checking distributor stock and pricing after the page loads.
Samsung KA22427C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 23 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |