Audio Single Chip Receiver, PDIP24, 0.600 INCH, DIP-24
Samsung KA2293 technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31.85 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.