Telephone Ringer Circuit, Bipolar, PDIP8, 0.300 INCH, DIP-8
Checking distributor stock and pricing after the page loads.
Samsung KA2410 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 8 |
| Min Operating Temperature | -45 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 29 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.