Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, DIP-8
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Amplifiers | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |