The KA2915 is a 28-pin commercial temperature RF transceiver IC from Samsung. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The device is available in a 28-pin DIP package with a width of 15.24mm and a length of 37.1mm. It can operate with a supply voltage between 8 and 12 volts. The KA2915 is a single-function device with 28 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.1 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |