This commercial-grade voltage reference IC features a single output and operates within a temperature range of 0 to 70°C. The device is packaged in the O-PBCY-T3 package type, which has a 3-pin count. The IC is designed for use in commercial applications and is suitable for a variety of operating conditions.
Samsung KA431AZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samsung KA431AZ to view detailed technical specifications.
No datasheet is available for this part.