The KA567D is an 8-pin commercial telecom IC from Samsung, designed to operate within a temperature range of 0 to 70°C. It features a nominal supply voltage of 5V and is constructed in a JEDEC R-PDSO-G8 package. The IC has a commercial temperature grade and a single function. Its dimensions are 3.95mm in width and 4.92mm in length.
Checking distributor stock and pricing after the page loads.
Samsung KA567D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.92 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |