The KFM1216Q2B-SED6 is a 512M sectored flash memory device from Samsung, designed for serial interface applications. It features a symmetrical block organization and synchronous timing, with a maximum access time of 70ns. The device operates at a typical supply voltage of 1.8V and has a minimum operating temperature of -30°C and a maximum operating temperature of 85°C. It does not have a boot block and has a 16-bit address bus width and 16 bits per word.
Sign in to ask questions about the Samsung KFM1216Q2B-SED6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samsung KFM1216Q2B-SED6 technical specifications.
| Density | 512Mbit |
| Interface Type | Serial |
| Maximum Operating Current | 25mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 1.8V |
| Timing Type | Synchronous |
| Maximum Access Time | 70ns |
| Number of Words | 32M |
| Boot Block | No |
| Typical Operating Supply Voltage | 1.8V |
| Address Bus Width | 16bit |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1542F |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Samsung KFM1216Q2B-SED6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.