The KM416C1200AJ-6 is a commercial grade fast page DRAM IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 42 terminals and a JEDEC package code of R-PDSO-J42. The device is a single function memory IC with a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 0.16 amps. It has a maximum access time of 60 nanoseconds and a standby current of 0.001 amps. The device is available in a SOJ-42 package with dimensions of 10.16mm in width and 27.31mm in length.
Samsung KM416C1200AJ-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J42 |
| Width | 10.16 |
| Length | 27.31 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.16 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KM416C1200AJ-6 to view detailed technical specifications.
No datasheet is available for this part.