The KM416V1000BT-6 is a commercial-grade 50-pin 1-port 1-function fast page DRAM memory IC from Samsung. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device has a maximum supply current of 0.1mA and a standby current of 0.001mA. It features an access time of 60ns and supports up to 1048576 words of memory, with a code capacity of 1000000 words. The device is packaged in a TSOP2, TSOP44/50, or .46, 32 variant and is suitable for use in a variety of applications.
Samsung KM416V1000BT-6 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 10.16 |
| Length | 20.95 |
| Pin Count | 50 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.1 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 60 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KM416V1000BT-6 to view detailed technical specifications.
No datasheet is available for this part.