The KM41C1000AP-8 is a commercial grade fast page DRAM IC with 1048576 words and 1000000 words code. It operates at a maximum supply voltage of 5V and maximum supply current of 0.07A. The IC has a maximum access time of 80ns and a maximum standby current of 0.001A. It is available in an 18-pin DIP package and is suitable for use in commercial temperature environments ranging from 0 to 70°C.
Samsung KM41C1000AP-8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.07 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FAST PAGE DRAM |
| Standby Current-Max | 0.001 |
| Access Time-Max | 80 |
| I/O Type | SEPARATE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.