The KM44C256BP-8 is a commercial-grade 20-pin DIP memory IC with a maximum operating temperature of 70 degrees Celsius. It operates on a nominal supply voltage of 5 volts, with a maximum supply voltage of 5.5 volts and a minimum supply voltage of 4.5 volts. The device has a maximum supply current of 0.07 amps and a maximum standby current of 0.001 amps. It features a fast page DRAM memory type with 262144 words of storage capacity and an access time of 80 nanoseconds. The device is available in a 20-pin DIP package with a width of 7.62 millimeters and a length of 24.56 millimeters.
Samsung KM44C256BP-8 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.56 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FAST PAGE DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.001 |
| Access Time-Max | 80 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.