The KM6264BLG-7 is a 28-pin commercial temperature SOP28 SRAM IC from Samsung. It operates at a supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The device has a maximum supply current of 0.045A and a maximum standby current of 0.00005A. It features a maximum access time of 70ns and a memory capacity of 8192 words. The SRAM IC is designed for use in commercial temperature environments, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Samsung KM6264BLG-7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.38 |
| Length | 18.29 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.045 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KM6264BLG-7 to view detailed technical specifications.
No datasheet is available for this part.