The KM681000BLTE-7L is a 32-terminal dual-in-line SRAM IC from Samsung, featuring 131072 words of memory and a 5V supply voltage. It operates within a temperature range of -25°C to 85°C and has a maximum supply current of 0.07A. The device has a 70ns access time and is designed for parallel operation. It is packaged in a TSOP1, TSSOP32, 0.8mm pitch, 20mm length package.
Samsung KM681000BLTE-7L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.07 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000025 |
| Access Time-Max | 70 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung KM681000BLTE-7L to view detailed technical specifications.
No datasheet is available for this part.