Samsung KS0070 technical specifications.
| Number of Terminals | 128 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N128 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.