Dot Matrix LCD Driver, 129 X 128 Dots, CMOS, SLIM, TCP
Samsung KS0741 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 3.03 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |
| External Data Bus Width | 8 |
| Address Bus Width | 0 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.