This commercial audio amplifier IC features 2 channels and operates within a temperature range of -20°C to 70°C. It has a maximum supply voltage of 11V and a maximum supply current of 55mA. The device is packaged in a 12-pin R-PDIP-T12 package type and has a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Samsung KS2206B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T12 |
| Width | 7.62 |
| Length | 19.44 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Current-Max | 55 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.