The KS51840 is a microcontroller from Samsung with a 20-pin dual in-line package. It operates at a nominal supply voltage of 3V and a maximum supply current of 1mA. The device has a temperature grade of OTHER and a maximum operating temperature of 85°C. It features 1024 words of ROM and 16 bytes of RAM. The microcontroller is programmable using MROM and has a bit size of 4.
Samsung KS51840 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Temperature Grade | OTHER |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3 |
| Bit Size | 4 |
| Speed | 1 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.