The KS9801 is a commercial extended 16-pin DIP remote control IC from Samsung. It operates over a temperature range of -20°C to 75°C and has a supply voltage range of 4.5V to 5.5V. The device has 16 terminals and is available in a 7.62mm x 19.4mm package.
Samsung KS9801 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.4 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.