The LM293N is an 8-pin dual comparator IC from Samsung, designed to operate within a temperature range of -25°C to 85°C. It has a maximum supply voltage of 5V and a maximum supply current of 2.5mA. The device features a terminal position of dual and is packaged in a R-PDIP-T8 package type. The LM293N is a comparator amplifier type with a maximum input offset voltage of 9000mV and a maximum bias current of 0.25mA at 25°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 9000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |