The LM324AN is a commercial dual operational amplifier from Samsung. It features a voltage-feedback architecture and a minimum voltage gain of 15,000. The device operates over a temperature range of 0 to 70°C and has a maximum supply current of 3 mA. The LM324AN is available in a 14-pin DIP package and is suitable for a variety of applications requiring low offset voltage and high gain.
Checking distributor stock and pricing after the page loads.
Samsung LM324AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 15000 |
| Micropower | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |