DDR DRAM Module, 512MX64, CMOS, HALOGEN FREE AND ROHS COMPLIANT, UDIMM-240
Samsung M378B5173DB0-CK0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N240 |
| Width | 2.7 |
| Length | 133.35 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 1.575 |
| Supply Voltage-Min (Vsup) | 1.425 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Samsung M378B5173DB0-CK0 to view detailed technical specifications.
No datasheet is available for this part.