This 288-terminal DDR DRAM module is designed for use in a variety of applications. It operates within a supply voltage range of 1.14 to 1.26 volts, with a nominal supply voltage of 1.2 volts. The module has a single port and is constructed in a DIMM package. It is a type of DDR DRAM module with a memory IC type of DDR DRAM module.
Samsung M386A8K40BM1-CPB technical specifications.
| Number of Terminals | 288 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 3.9 |
| Length | 133.35 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 8589934592 |
| Number of Words Code | 8000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.