Checking distributor stock and pricing after the page loads.
| Number of Terminals | 288 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 4.1 |
| Length | 133.35 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 17179869184 |
| Number of Words Code | 16000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| REACH | Compliant |
| Military Spec | False |