The M391A2K43BB1-CRC is a 288-bit DDR DRAM module from Samsung, featuring a JEDEC package code of R-XDMA-N288. It has a supply voltage range of 1.14V to 1.26V, with a nominal voltage of 1.2V. The module is designed for use in DIMM packages, with a width of 3.9mm and a length of 133.35mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 288 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-N288 |
| Width | 3.9 |
| Length | 133.35 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.26 |
| Supply Voltage-Min (Vsup) | 1.14 |
| Number of Words | 2147483648 |
| Number of Words Code | 2000000000 |
| Memory IC Type | DDR DRAM MODULE |
| Number of Ports | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |